+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS30L60CW

Diode: Schottky rectifying; THT; 60V; 15Ax2; TO247; Ufmax: 0.75V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS30L60CW
TME Symbol:
STPS30L60CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
15A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.75V
Max. load current
30A
Max. forward impulse current
230A
Leakage current
130mA
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS30L60CW
0 in TME stock
Net price for quantities from 1 pcs - 2.34 EURGross price for quantities from 1 pcs - 2.34 EUR
Net price for quantities from 5 pcs - 1.83 EURGross price for quantities from 5 pcs - 1.83 EUR
Net price for quantities from 10 pcs - 1.60 EURGross price for quantities from 10 pcs - 1.60 EUR
Net price for quantities from 30 pcs - 1.32 EURGross price for quantities from 30 pcs - 1.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.