+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS3H100UFN

Diode: Schottky rectifying; SMB flat; SMD; 100V; 3A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3H100UFN
TME Symbol:
STPS3H100UFN

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.84V
Leakage current
1.7mA
Max. forward impulse current
135A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS3H100UFN
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order