+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS3L60Q

Diode: Schottky rectifying; THT; 60V; 3A; DO15; Ufmax: 0.79V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3L60Q
TME Symbol:
STPS3L60Q

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
3A
Semiconductor structure
single diode
Case
DO15
Max. forward voltage
0.79V
Max. load current
10A
Max. forward impulse current
100A
Leakage current
30mA
Kind of package
Ammo Pack
Gross weight0.442 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS3L60Q
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.44 EURGross price for quantities from 1 pcs - 0.44 EUR
Net price for quantities from 5 pcs - 0.29 EURGross price for quantities from 5 pcs - 0.29 EUR
Net price for quantities from 10 pcs - 0.26 EURGross price for quantities from 10 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.20 EURGross price for quantities from 100 pcs - 0.20 EUR
Net price for quantities from 250 pcs - 0.17 EURGross price for quantities from 250 pcs - 0.17 EUR
Net price for quantities from 500 pcs - 0.15 EURGross price for quantities from 500 pcs - 0.15 EUR
Net price for quantities from 1000 pcs - 0.13 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 2000 pcs - 0.12 EURGross price for quantities from 2000 pcs - 0.12 EUR
Net price for quantities from 5000 pcs - 0.11 EURGross price for quantities from 5000 pcs - 0.11 EUR
Net price for quantities from 7000 pcs - 0.10 EURGross price for quantities from 7000 pcs - 0.10 EUR
Packaging method by the manufacturer:Cardboard = 1 000 pcs