+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS3L60UF

Diode: Schottky rectifying; SMB flat; SMD; 60V; 3A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS3L60UF
TME Symbol:
STPS3L60UF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMB flat
Mounting
SMD
Max. off-state voltage
60V
Load current
3A
Semiconductor structure
single diode
Max. forward voltage
0.79V
Max. load current
10A
Leakage current
30mA
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS3L60UF
0 in TME stock
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Product for special order