+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS40150CG

Diode: Schottky rectifying; D2PAK; SMD; 150V; 20Ax2; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS40150CG
TME Symbol:
STPS40150CG

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
150V
Load current
20A x2
Semiconductor structure
common cathode, double
Max. forward voltage
0.92V
Max. load current
40A
Max. forward impulse current
250A
Kind of package
tube
Gross weight1.45 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS40150CG
995 in TME stock
Net price for quantities from 1 pcs - 1.94 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 5 pcs - 1.51 EURGross price for quantities from 5 pcs - 1.51 EUR
Net price for quantities from 10 pcs - 1.32 EURGross price for quantities from 10 pcs - 1.32 EUR
Net price for quantities from 25 pcs - 1.11 EURGross price for quantities from 25 pcs - 1.11 EUR
Net price for quantities from 50 pcs - 0.99 EURGross price for quantities from 50 pcs - 0.99 EUR
Net price for quantities from 100 pcs - 0.96 EURGross price for quantities from 100 pcs - 0.96 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs