+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS40170CW

Diode: Schottky rectifying; THT; 170V; 20Ax2; TO247-3; Ufmax: 1V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS40170CW
TME Symbol:
STPS40170CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
170V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
1V
Max. load current
60A
Max. forward impulse current
250A
Leakage current
30mA
Kind of package
tube
Gross weight5 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS40170CW
0 in TME stock
Net price for quantities from 1 pcs - 2.21 EURGross price for quantities from 1 pcs - 2.21 EUR
Net price for quantities from 10 pcs - 1.86 EURGross price for quantities from 10 pcs - 1.86 EUR
Net price for quantities from 30 pcs - 1.67 EURGross price for quantities from 30 pcs - 1.67 EUR
Net price for quantities from 120 pcs - 1.48 EURGross price for quantities from 120 pcs - 1.48 EUR
Net price for quantities from 240 pcs - 1.33 EURGross price for quantities from 240 pcs - 1.33 EUR
Net price for quantities from 480 pcs - 1.24 EURGross price for quantities from 480 pcs - 1.24 EUR
Net price for quantities from 900 pcs - 1.15 EURGross price for quantities from 900 pcs - 1.15 EUR
No. of pieces (Multiplicity: 1)