+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS4045CWY

Diode: Schottky rectifying; THT; 45V; 20Ax2; TO247; Ufmax: 0.94V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS4045CWY
TME Symbol:
STPS4045CWY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.94V
Max. load current
60A
Max. forward impulse current
220A
Leakage current
40mA
Kind of package
tube
Application
automotive industry
Gross weight4.5 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS4045CWY
64 in TME stock
Net price for quantities from 1 pcs - 2.24 EURGross price for quantities from 1 pcs - 2.24 EUR
Net price for quantities from 2 pcs - 2.08 EURGross price for quantities from 2 pcs - 2.08 EUR
Net price for quantities from 3 pcs - 1.97 EURGross price for quantities from 3 pcs - 1.97 EUR
Net price for quantities from 5 pcs - 1.81 EURGross price for quantities from 5 pcs - 1.81 EUR
Net price for quantities from 10 pcs - 1.60 EURGross price for quantities from 10 pcs - 1.60 EUR
Net price for quantities from 30 pcs - 1.29 EURGross price for quantities from 30 pcs - 1.29 EUR
Net price for quantities from 600 pcs - 1.16 EURGross price for quantities from 600 pcs - 1.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs