+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS40H100CW

Diode: Schottky rectifying; THT; 100V; 20Ax2; TO247; Ufmax: 0.73V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS40H100CW
TME Symbol:
STPS40H100CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.73V
Max. load current
40A
Max. forward impulse current
0.3kA
Kind of package
tube
Gross weight4.487 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS40H100CW
0 in TME stock
Net price for quantities from 1 pcs - 3.25 USDGross price for quantities from 1 pcs - 3.25 USD
Net price for quantities from 5 pcs - 2.58 USDGross price for quantities from 5 pcs - 2.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs