+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS40L15CT

Diode: Schottky rectifying; THT; 15V; 20Ax2; TO220AB; Ufmax: 0.41V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS40L15CT
TME Symbol:
STPS40L15CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
15V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.41V
Max. load current
40A
Max. forward impulse current
310A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.958 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS40L15CT
34 in TME stock
Net price for quantities from 1 pcs - 1.99 EURGross price for quantities from 1 pcs - 1.99 EUR
Net price for quantities from 5 pcs - 1.61 EURGross price for quantities from 5 pcs - 1.61 EUR
Net price for quantities from 10 pcs - 1.48 EURGross price for quantities from 10 pcs - 1.48 EUR
Net price for quantities from 50 pcs - 1.39 EURGross price for quantities from 50 pcs - 1.39 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs