+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS40L45CW

Diode: Schottky rectifying; THT; 45V; 20Ax2; TO247; Ufmax: 0.7V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS40L45CW
TME Symbol:
STPS40L45CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.7V
Max. forward impulse current
220A
Kind of package
tube
Gross weight4.48 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS40L45CW
32 in TME stock
Net price for quantities from 1 pcs - 2.83 EURGross price for quantities from 1 pcs - 2.83 EUR
Net price for quantities from 3 pcs - 2.47 EURGross price for quantities from 3 pcs - 2.47 EUR
Net price for quantities from 5 pcs - 2.27 EURGross price for quantities from 5 pcs - 2.27 EUR
Net price for quantities from 10 pcs - 1.97 EURGross price for quantities from 10 pcs - 1.97 EUR
Net price for quantities from 30 pcs - 1.61 EURGross price for quantities from 30 pcs - 1.61 EUR
Net price for quantities from 120 pcs - 1.52 EURGross price for quantities from 120 pcs - 1.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs