+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS40M60CT

Diode: Schottky rectifying; THT; 60V; 20Ax2; TO220AB; Ufmax: 0.73V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS40M60CT
TME Symbol:
STPS40M60CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.73V
Max. load current
60A
Max. forward impulse current
220A
Leakage current
85mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS40M60CT
0 in TME stock
Net price for quantities from 1 pcs - 1.42 EURGross price for quantities from 1 pcs - 1.42 EUR
Net price for quantities from 5 pcs - 1.34 EURGross price for quantities from 5 pcs - 1.34 EUR
Net price for quantities from 10 pcs - 1.29 EURGross price for quantities from 10 pcs - 1.29 EUR
Net price for quantities from 50 pcs - 1.22 EURGross price for quantities from 50 pcs - 1.22 EUR
No. of pieces (Multiplicity: 1)