+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS41L60CT

Diode: Schottky rectifying; THT; 60V; 20Ax2; TO220AB; Ufmax: 0.77V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS41L60CT
TME Symbol:
STPS41L60CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
60V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.77V
Max. load current
60A
Max. forward impulse current
220A
Leakage current
175mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.976 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS41L60CT
144 in TME stock
Net price for quantities from 1 pcs - 1.55 EURGross price for quantities from 1 pcs - 1.55 EUR
Net price for quantities from 5 pcs - 1.39 EURGross price for quantities from 5 pcs - 1.39 EUR
Net price for quantities from 25 pcs - 1.25 EURGross price for quantities from 25 pcs - 1.25 EUR
Net price for quantities from 100 pcs - 1.12 EURGross price for quantities from 100 pcs - 1.12 EUR
Net price for quantities from 500 pcs - 1.04 EURGross price for quantities from 500 pcs - 1.04 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs