+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS5045SG-TR

Diode: Schottky rectifying; D2PAK; SMD; 45V; 50A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS5045SG-TR
TME Symbol:
STPS5045SG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Mounting
SMD
Max. off-state voltage
45V
Load current
50A
Semiconductor structure
single diode
Max. forward voltage
0.61V
Max. load current
90A
Max. forward impulse current
0.6kA
Kind of package
reel, tape
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS5045SG-TR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order