+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS5H100AF

Diode: Schottky rectifying; SOD128; SMD; 100V; 5A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS5H100AF
TME Symbol:
STPS5H100AF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SOD128
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.76V
Max. forward impulse current
130A
Kind of package
reel, tape
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS5H100AF
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order