+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS5L60S

Diode: Schottky rectifying; SMC; SMD; 60V; 5A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS5L60S
TME Symbol:
STPS5L60S

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SMC
Mounting
SMD
Max. off-state voltage
60V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.48V
Max. forward impulse current
150A
Kind of package
reel, tape
Gross weight0.279 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS5L60S
1176 in TME stock
Net price for quantities from 1 pcs - 0.79 EURGross price for quantities from 1 pcs - 0.79 EUR
Net price for quantities from 10 pcs - 0.41 EURGross price for quantities from 10 pcs - 0.41 EUR
Net price for quantities from 50 pcs - 0.34 EURGross price for quantities from 50 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 125 pcs - 0.30 EURGross price for quantities from 125 pcs - 0.30 EUR
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 1000 pcs - 0.22 EURGross price for quantities from 1000 pcs - 0.22 EUR
Net price for quantities from 2500 pcs - 0.21 EURGross price for quantities from 2500 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs