+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS5L60SF

Diode: Schottky rectifying; TO277A; SMD; 60V; 5A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS5L60SF
TME Symbol:
STPS5L60SF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
TO277A
Mounting
SMD
Max. off-state voltage
60V
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.52V
Max. load current
15A
Leakage current
100mA
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight0.3 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS5L60SF
0 in TME stock
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.
Product for special order