+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS60H100CT

Diode: Schottky rectifying; THT; 100V; 30Ax2; TO220AB; Ufmax: 0.98V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS60H100CT
TME Symbol:
STPS60H100CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
0.1kV
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
0.98V
Max. load current
60A
Max. forward impulse current
0.3kA
Leakage current
10mA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.98 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS60H100CT
50 in TME stock
Net price for quantities from 1 pcs - 3.15 USDGross price for quantities from 1 pcs - 3.15 USD
Net price for quantities from 5 pcs - 2.63 USDGross price for quantities from 5 pcs - 2.63 USD
Net price for quantities from 10 pcs - 2.33 USDGross price for quantities from 10 pcs - 2.33 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD
Net price for quantities from 30 pcs - 1.89 USDGross price for quantities from 30 pcs - 1.89 USD
Net price for quantities from 50 pcs - 1.72 USDGross price for quantities from 50 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.64 USDGross price for quantities from 100 pcs - 1.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs