+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS60L45CW

Diode: Schottky rectifying; THT; 45V; 30Ax2; TO247; Ufmax: 0.73V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS60L45CW
TME Symbol:
STPS60L45CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
45V
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.73V
Max. forward impulse current
0.6kA
Leakage current
350mA
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS60L45CW
0 in TME stock
Net price for quantities from 1 pcs - 2.53 EURGross price for quantities from 1 pcs - 2.53 EUR
Net price for quantities from 5 pcs - 2.11 EURGross price for quantities from 5 pcs - 2.11 EUR
No. of pieces (Multiplicity: 1)