+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS61150CW

Diode: Schottky rectifying; THT; 150V; 30Ax2; TO247; Ufmax: 0.63V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS61150CW
TME Symbol:
STPS61150CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.63V
Max. forward impulse current
0.5kA
Kind of package
tube
Gross weight4.525 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS61150CW
133 in TME stock
Net price for quantities from 1 pcs - 3.32 EURGross price for quantities from 1 pcs - 3.32 EUR
Net price for quantities from 5 pcs - 3.13 EURGross price for quantities from 5 pcs - 3.13 EUR
Net price for quantities from 10 pcs - 3.02 EURGross price for quantities from 10 pcs - 3.02 EUR
Net price for quantities from 30 pcs - 2.78 EURGross price for quantities from 30 pcs - 2.78 EUR
Net price for quantities from 60 pcs - 2.67 EURGross price for quantities from 60 pcs - 2.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs