+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS61170CW

Diode: Schottky rectifying; THT; 170V; 30Ax2; TO247; Ufmax: 0.92V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS61170CW
TME Symbol:
STPS61170CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
170V
Load current
30A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.92V
Max. load current
80A
Max. forward impulse current
0.5kA
Leakage current
60mA
Kind of package
tube
Gross weight3 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS61170CW
0 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 5 pcs - 4.06 USDGross price for quantities from 5 pcs - 4.06 USD
Net price for quantities from 30 pcs - 3.59 USDGross price for quantities from 30 pcs - 3.59 USD
Net price for quantities from 150 pcs - 3.23 USDGross price for quantities from 150 pcs - 3.23 USD
Net price for quantities from 600 pcs - 3.03 USDGross price for quantities from 600 pcs - 3.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.