+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS80150CW

Diode: Schottky rectifying; THT; 150V; 40Ax2; TO247; Ufmax: 0.68V

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS80150CW
TME Symbol:
STPS80150CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
150V
Load current
40A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.68V
Max. forward impulse current
0.5kA
Kind of package
tube
Gross weight4.535 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS80150CW
0 in TME stock
Net price for quantities from 1 pcs - 4.22 EURGross price for quantities from 1 pcs - 4.22 EUR
Net price for quantities from 10 pcs - 2.82 EURGross price for quantities from 10 pcs - 2.82 EUR
Net price for quantities from 30 pcs - 2.50 EURGross price for quantities from 30 pcs - 2.50 EUR
Net price for quantities from 90 pcs - 2.37 EURGross price for quantities from 90 pcs - 2.37 EUR
No. of pieces (Multiplicity: 1)