+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS80170CW

Diode: Schottky rectifying; THT; 170V; 40Ax2; TO247; Ufmax: 0.68V


Manufacturer: STMicroelectronics

Manufacturer part number:
STPS80170CW
TME Symbol:
STPS80170CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Mounting
THT
Max. off-state voltage
170V
Load current
40A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
0.68V
Max. load current
80A
Max. forward impulse current
0.5kA
Kind of package
tube
Gross weight4.555 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPS80170CW
150 in TME stock
Net price for quantities from 1 pcs - 4.35 GBPGross price for quantities from 1 pcs - 4.35 GBP
Net price for quantities from 5 pcs - 2.86 GBPGross price for quantities from 5 pcs - 2.86 GBP
Net price for quantities from 10 pcs - 2.67 GBPGross price for quantities from 10 pcs - 2.67 GBP
Net price for quantities from 30 pcs - 2.45 GBPGross price for quantities from 30 pcs - 2.45 GBP
Net price for quantities from 120 pcs - 2.32 GBPGross price for quantities from 120 pcs - 2.32 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs