+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPS8L30DEE-TR

Diode: Schottky rectifying; PowerFLAT; SMD; 30V; 8A; reel,tape

Manufacturer: STMicroelectronics

Manufacturer part number:
STPS8L30DEE-TR
TME Symbol:
STPS8L30DEE-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
PowerFLAT
Mounting
SMD
Max. off-state voltage
30V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
0.57V
Max. load current
15A
Leakage current
140mA
Max. forward impulse current
100A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPS8L30DEE-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.42 EURGross price for quantities from 3000 pcs - 0.42 EUR
No. of pieces (Multiplicity: 3 000)