+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC10H065DI

Diode: Schottky rectifying; SiC; THT; 650V; 10A; TO220AC; Ir: 425uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC10H065DI
TME Symbol:
STPSC10H065DI

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A
Semiconductor structure
single diode
Case
TO220AC
Max. forward voltage
2.5V
Max. load current
22A
Max. forward impulse current
470A
Leakage current
425µA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC10H065DI
0 in TME stock
Net price for quantities from 1 pcs - 2.97 GBPGross price for quantities from 1 pcs - 2.97 GBP
Net price for quantities from 5 pcs - 2.48 GBPGross price for quantities from 5 pcs - 2.48 GBP
Net price for quantities from 10 pcs - 2.23 GBPGross price for quantities from 10 pcs - 2.23 GBP
Net price for quantities from 25 pcs - 2.11 GBPGross price for quantities from 25 pcs - 2.11 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.