+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC10H065DLF

Diode: Schottky rectifying; PowerFLAT; SiC; SMD; 650V; 10A

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC10H065DLF
TME Symbol:
STPSC10H065DLF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
PowerFLAT
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
10A
Semiconductor structure
single diode
Max. forward voltage
1.95V
Max. load current
28A
Leakage current
425µA
Max. forward impulse current
850A
Kind of package
reel, tape
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPSC10H065DLF
0 in TME stock
Net price for quantities from 3000 pcs - 1.34 EURGross price for quantities from 3000 pcs - 1.34 EUR
No. of pieces (Multiplicity: 3 000)