+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC12H065CT

Diode: Schottky rectifying; SiC; THT; 650V; 6Ax2; TO220AB; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC12H065CT
TME Symbol:
STPSC12H065CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
6A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
2.5V
Max. load current
25A
Max. forward impulse current
0.4kA
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight2 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC12H065CT
0 in TME stock
Net price for quantities from 1 pcs - 7.65 USDGross price for quantities from 1 pcs - 7.65 USD
Net price for quantities from 3 pcs - 6.89 USDGross price for quantities from 3 pcs - 6.89 USD
Net price for quantities from 10 pcs - 6.08 USDGross price for quantities from 10 pcs - 6.08 USD
Net price for quantities from 25 pcs - 5.47 USDGross price for quantities from 25 pcs - 5.47 USD
No. of pieces (Multiplicity: 1)