+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC20H065CT

Diode: Schottky rectifying; SiC; THT; 650V; 10Ax2; TO220AB; tube

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC20H065CT
TME Symbol:
STPSC20H065CT

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO220AB
Max. forward voltage
2.5V
Max. load current
36A
Max. forward impulse current
470A
Kind of package
tube
Heatsink thickness
1.23...1.32mm
Gross weight1.96 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC20H065CT
0 in TME stock
Net price for quantities from 1 pcs - 6.00 EURGross price for quantities from 1 pcs - 6.00 EUR
Net price for quantities from 3 pcs - 5.40 EURGross price for quantities from 3 pcs - 5.40 EUR
Net price for quantities from 10 pcs - 4.77 EURGross price for quantities from 10 pcs - 4.77 EUR
Net price for quantities from 25 pcs - 4.28 EURGross price for quantities from 25 pcs - 4.28 EUR
No. of pieces (Multiplicity: 1)