+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC20H065CW

Diode: Schottky rectifying; SiC; THT; 650V; 10Ax2; TO247-3; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC20H065CW
TME Symbol:
STPSC20H065CW

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO247-3
Max. forward voltage
2.5V
Max. load current
36A
Max. forward impulse current
470A
Kind of package
tube
Gross weight4.496 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC20H065CW
20 in TME stock
Net price for quantities from 1 pcs - 5.49 EURGross price for quantities from 1 pcs - 5.49 EUR
Net price for quantities from 5 pcs - 4.61 EURGross price for quantities from 5 pcs - 4.61 EUR
Net price for quantities from 10 pcs - 4.45 EURGross price for quantities from 10 pcs - 4.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs