+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC20H12CWL

Diode: Schottky rectifying; SiC; THT; 1.2kV; 10Ax2; TO247; Ir: 400uA

Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC20H12CWL
TME Symbol:
STPSC20H12CWL

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
1.2kV
Load current
10A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
2.25V
Max. load current
25A
Max. forward impulse current
420A
Leakage current
0.4mA
Kind of package
tube
Gross weight1 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC20H12CWL
0 in TME stock
Net price for quantities from 1 pcs - 7.28 EURGross price for quantities from 1 pcs - 7.28 EUR
Net price for quantities from 5 pcs - 6.79 EURGross price for quantities from 5 pcs - 6.79 EUR
Net price for quantities from 10 pcs - 6.38 EURGross price for quantities from 10 pcs - 6.38 EUR
Net price for quantities from 30 pcs - 5.57 EURGross price for quantities from 30 pcs - 5.57 EUR
Net price for quantities from 60 pcs - 5.52 EURGross price for quantities from 60 pcs - 5.52 EUR
No. of pieces (Multiplicity: 1)