+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC40065CWY

Diode: Schottky rectifying; SiC; THT; 650V; 20Ax2; TO247; Ir: 2mA


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC40065CWY
TME Symbol:
STPSC40065CWY

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Technology
SiC
Mounting
THT
Max. off-state voltage
650V
Load current
20A x2
Semiconductor structure
common cathode, double
Case
TO247
Max. forward voltage
1.65V
Max. load current
40A
Max. forward impulse current
0.4kA
Leakage current
2mA
Kind of package
tube
Application
automotive industry
Gross weight4.48 g
Certificates
See other products in this category: THT Schottky diodes STMicroelectronics,
*
STPSC40065CWY
2 in TME stock
Net price for quantities from 1 pcs - 7.33 EURGross price for quantities from 1 pcs - 7.33 EUR
Net price for quantities from 10 pcs - 6.66 EURGross price for quantities from 10 pcs - 6.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.