+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPSC8H065G

Diode: Schottky rectifying; D2PAK; SiC; SMD; 650V; 8A; tube


Manufacturer: STMicroelectronics

Manufacturer part number:
STPSC8H065G
TME Symbol:
STPSC8H065G

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
D2PAK
Technology
SiC
Mounting
SMD
Max. off-state voltage
650V
Load current
8A
Semiconductor structure
single diode
Max. forward voltage
2.5V
Max. load current
33A
Max. forward impulse current
420A
Kind of package
tube
Gross weight1.5 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPSC8H065G
0 in TME stock
Net price for quantities from 1 pcs - 3.31 USDGross price for quantities from 1 pcs - 3.31 USD
Net price for quantities from 3 pcs - 2.97 USDGross price for quantities from 3 pcs - 2.97 USD
Net price for quantities from 10 pcs - 2.63 USDGross price for quantities from 10 pcs - 2.63 USD
Net price for quantities from 25 pcs - 2.37 USDGross price for quantities from 25 pcs - 2.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.