+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STPST5H100AF

Diode: Schottky rectifying; SOD128F; SMD; 100V; 5A; reel,tape


Manufacturer: STMicroelectronics

Manufacturer part number:
STPST5H100AF
TME Symbol:
STPST5H100AF

Specification

Manufacturer
STMicroelectronics
Type of diode
Schottky rectifying
Case
SOD128F
Mounting
SMD
Max. off-state voltage
0.1kV
Load current
5A
Semiconductor structure
single diode
Max. forward voltage
0.68V
Leakage current
11.5µA
Max. forward impulse current
75A
Kind of package
reel, tape
Gross weight0.047 g
Certificates
See other products in this category: SMD Schottky diodes STMicroelectronics,
*
STPST5H100AF
1376 in TME stock
Net price for quantities from 1 pcs - 0.71 EURGross price for quantities from 1 pcs - 0.71 EUR
Net price for quantities from 10 pcs - 0.43 EURGross price for quantities from 10 pcs - 0.43 EUR
Net price for quantities from 20 pcs - 0.38 EURGross price for quantities from 20 pcs - 0.38 EUR
Net price for quantities from 50 pcs - 0.32 EURGross price for quantities from 50 pcs - 0.32 EUR
Net price for quantities from 100 pcs - 0.28 EURGross price for quantities from 100 pcs - 0.28 EUR
Net price for quantities from 250 pcs - 0.24 EURGross price for quantities from 250 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.22 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.20 EUR
Net price for quantities from 3000 pcs - 0.17 EURGross price for quantities from 3000 pcs - 0.17 EUR
Net price for quantities from 9000 pcs - 0.15 EURGross price for quantities from 9000 pcs - 0.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs