+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STR2P3LLH6

Transistor: P-MOSFET; STripFET™; unipolar; -30V; -1.2A; Idm: -8A


Manufacturer: STMicroelectronics

Manufacturer part number:
STR2P3LLH6
TME Symbol:
STR2P3LLH6

Specification

Manufacturer
STMicroelectronics
Type of transistor
P-MOSFET
Technology
STripFET™
Polarisation
unipolar
Drain-source voltage
-30V
Drain current
-1.2A
Pulsed drain current
-8A
Power dissipation
0.35W
Case
SOT23
Gate-source voltage
±20V
On-state resistance
90mΩ
Mounting
SMD
Gate charge
6nC
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: SMD P channel transistors STMicroelectronics,
*
STR2P3LLH6
1312 in TME stock
Net price for quantities from 1 pcs - 0.63 EURGross price for quantities from 1 pcs - 0.63 EUR
Net price for quantities from 10 pcs - 0.34 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 50 pcs - 0.26 EURGross price for quantities from 50 pcs - 0.26 EUR
Net price for quantities from 100 pcs - 0.24 EURGross price for quantities from 100 pcs - 0.24 EUR
Net price for quantities from 500 pcs - 0.19 EURGross price for quantities from 500 pcs - 0.19 EUR
Net price for quantities from 1000 pcs - 0.19 EURGross price for quantities from 1000 pcs - 0.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs