+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STS10P4LLF6

Transistor: N-MOSFET; unipolar; 40V; 5.6A; Idm: 40A; 2.7W; SO8


Manufacturer: STMicroelectronics

Manufacturer part number:
STS10P4LLF6
TME Symbol:
STS10P4LLF6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
40V
Drain current
5.6A
Pulsed drain current
40A
Power dissipation
2.7W
Case
SO8
Gate-source voltage
±20V
On-state resistance
15mΩ
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors STMicroelectronics,
*
STS10P4LLF6
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Product for special order