+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH16R04CG-TR

Diode: rectifying; SMD; 400V; 8Ax2; 50ns; D2PAK; Ufmax: 1.5V; Ir: 10uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH16R04CG-TR
TME Symbol:
STTH16R04CG-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
8A x2
Reverse recovery time
50ns
Semiconductor structure
common cathode, double
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
1.5V
Max. load current
30A
Max. forward impulse current
120A
Leakage current
10µA
Kind of package
reel, tape
Gross weight1.8 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH16R04CG-TR
0 in TME stock
Net price for quantities from 1000 pcs - 0.81 EURGross price for quantities from 1000 pcs - 0.81 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.