+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30L06G-TR

Diode: rectifying; SMD; 600V; 30A; 65ns; D2PAK; Ufmax: 1V; Ifsm: 160A

Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30L06G-TR
TME Symbol:
STTH30L06G-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.6kV
Load current
30A
Reverse recovery time
65ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
1V
Max. forward impulse current
160A
Kind of package
reel, tape
Gross weight1.716 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH30L06G-TR
0 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 10 pcs - 1.87 USDGross price for quantities from 10 pcs - 1.87 USD
Net price for quantities from 100 pcs - 1.75 USDGross price for quantities from 100 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs