+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30R04G-TR

Diode: rectifying; SMD; 400V; 30A; 100ns; D2PAK; Ufmax: 1.45V


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30R04G-TR
TME Symbol:
STTH30R04G-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
0.4kV
Load current
30A
Reverse recovery time
100ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
1.45V
Max. forward impulse current
0.3kA
Leakage current
0.15mA
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH30R04G-TR
0 in TME stock
Net price for quantities from 1 pcs - 2.91 EURGross price for quantities from 1 pcs - 2.91 EUR
Net price for quantities from 10 pcs - 1.96 EURGross price for quantities from 10 pcs - 1.96 EUR
Net price for quantities from 25 pcs - 1.72 EURGross price for quantities from 25 pcs - 1.72 EUR
Net price for quantities from 50 pcs - 1.56 EURGross price for quantities from 50 pcs - 1.56 EUR
Net price for quantities from 100 pcs - 1.53 EURGross price for quantities from 100 pcs - 1.53 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.