+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH30RQ06DY

Diode: rectifying; THT; 600V; 30A; Ifsm: 200A; TO220AC; tube; Ir: 40uA


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH30RQ06DY
TME Symbol:
STTH30RQ06DY

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
0.6kV
Load current
30A
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Max. forward impulse current
200A
Case
TO220AC
Kind of package
tube
Max. forward voltage
2.95V
Max. load current
50A
Leakage current
40µA
Reverse recovery time
30ns
Application
automotive industry
Gross weight2 g
Certificates
See other products in this category: THT universal diodes STMicroelectronics,
*
STTH30RQ06DY
0 in TME stock
Net price for quantities from 1 pcs - 2.09 EURGross price for quantities from 1 pcs - 2.09 EUR
Net price for quantities from 5 pcs - 1.83 EURGross price for quantities from 5 pcs - 1.83 EUR
Net price for quantities from 10 pcs - 1.66 EURGross price for quantities from 10 pcs - 1.66 EUR
Net price for quantities from 30 pcs - 1.39 EURGross price for quantities from 30 pcs - 1.39 EUR
Net price for quantities from 50 pcs - 1.29 EURGross price for quantities from 50 pcs - 1.29 EUR
Net price for quantities from 100 pcs - 1.20 EURGross price for quantities from 100 pcs - 1.20 EUR
Net price for quantities from 500 pcs - 1.14 EURGross price for quantities from 500 pcs - 1.14 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.