+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH60RQ06-M2Y

Bridge rectifier: single-phase; Urmax: 600V; If: 60A; Ifsm: 180A


Manufacturer: STMicroelectronics

Manufacturer part number:
STTH60RQ06-M2Y
TME Symbol:
STTH60RQ06-M2Y

Specification

Manufacturer
STMicroelectronics
Type of bridge rectifier
single-phase
Max. off-state voltage
0.6kV
Load current
60A
Max. forward impulse current
180A
Case
ACEPACK SMIT
Electrical mounting
SMT
Kind of package
reel, tape
Max. forward voltage
1.85V
Gross weight8.1 g
Certificates
*
STTH60RQ06-M2Y
0 in TME stock
Net price for quantities from 200 pcs - 10.78 USDGross price for quantities from 200 pcs - 10.78 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.