+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STTH812G-TR

Diode: rectifying; SMD; 1.2kV; 8A; 50ns; D2PAK; Ufmax: 1.25V

Manufacturer: STMicroelectronics

Manufacturer part number:
STTH812G-TR
TME Symbol:
STTH812G-TR

Specification

Manufacturer
STMicroelectronics
Type of diode
rectifying
Mounting
SMD
Max. off-state voltage
1.2kV
Load current
8A
Reverse recovery time
50ns
Semiconductor structure
single diode
Features of semiconductor devices
ultrafast switching
Case
D2PAK
Max. forward voltage
1.25V
Max. forward impulse current
80A
Kind of package
reel, tape
Gross weight1.569 g
Certificates
See other products in this category: SMD universal diodes STMicroelectronics,
*
STTH812G-TR
1143 in TME stock
Net price for quantities from 1 pcs - 1.43 EURGross price for quantities from 1 pcs - 1.43 EUR
Net price for quantities from 10 pcs - 0.82 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 100 pcs - 0.61 EURGross price for quantities from 100 pcs - 0.61 EUR
Net price for quantities from 250 pcs - 0.55 EURGross price for quantities from 250 pcs - 0.55 EUR
Net price for quantities from 500 pcs - 0.51 EURGross price for quantities from 500 pcs - 0.51 EUR
Net price for quantities from 1000 pcs - 0.46 EURGross price for quantities from 1000 pcs - 0.46 EUR
Net price for quantities from 2000 pcs - 0.43 EURGross price for quantities from 2000 pcs - 0.43 EUR
Net price for quantities from 3000 pcs - 0.40 EURGross price for quantities from 3000 pcs - 0.40 EUR
Net price for quantities from 5000 pcs - 0.38 EURGross price for quantities from 5000 pcs - 0.38 EUR
Net price for quantities from 7000 pcs - 0.36 EURGross price for quantities from 7000 pcs - 0.36 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 pcs