+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW3N170

Transistor: N-MOSFET; unipolar; 1700V; 1.6A; Idm: 10.4A; 0.16W


Manufacturer: STMicroelectronics

Manufacturer part number:
STW3N170
TME Symbol:
STW3N170

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
PowerMesh™
Polarisation
unipolar
Drain-source voltage
1.7kV
Drain current
1.6A
Pulsed drain current
10.4A
Power dissipation
0.16W
Case
TO247
Gate-source voltage
±30V
On-state resistance
13Ω
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight5 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW3N170
0 in TME stock
Net price for quantities from 1 pcs - 5.51 EURGross price for quantities from 1 pcs - 5.51 EUR
Net price for quantities from 10 pcs - 3.47 EURGross price for quantities from 10 pcs - 3.47 EUR
Net price for quantities from 30 pcs - 3.05 EURGross price for quantities from 30 pcs - 3.05 EUR
Net price for quantities from 120 pcs - 2.70 EURGross price for quantities from 120 pcs - 2.70 EUR
Net price for quantities from 300 pcs - 2.67 EURGross price for quantities from 300 pcs - 2.67 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.