+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW58N65DM2AG

Transistor: N-MOSFET; unipolar; 650V; 30A; Idm: 150A; 360W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STW58N65DM2AG
TME Symbol:
STW58N65DM2AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
650V
Drain current
30A
Pulsed drain current
150A
Power dissipation
360W
Case
TO247
Gate-source voltage
±25V
On-state resistance
58mΩ
Mounting
THT
Gate charge
88nC
Kind of package
tube
Kind of channel
enhancement
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW58N65DM2AG
0 in TME stock
Net price for quantities from 1 pcs - 11.81 USDGross price for quantities from 1 pcs - 11.81 USD
Net price for quantities from 5 pcs - 10.56 USDGross price for quantities from 5 pcs - 10.56 USD
Net price for quantities from 10 pcs - 9.93 USDGross price for quantities from 10 pcs - 9.93 USD
Net price for quantities from 30 pcs - 9.18 USDGross price for quantities from 30 pcs - 9.18 USD
Net price for quantities from 60 pcs - 8.92 USDGross price for quantities from 60 pcs - 8.92 USD
Net price for quantities from 120 pcs - 8.62 USDGross price for quantities from 120 pcs - 8.62 USD
Net price for quantities from 300 pcs - 8.51 USDGross price for quantities from 300 pcs - 8.51 USD
Net price for quantities from 600 pcs - 8.40 USDGross price for quantities from 600 pcs - 8.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.