+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW68N65DM6

Transistor: N-MOSFET; MDmesh™ DM6; unipolar; 650V; 35A; Idm: 172A


Manufacturer: STMicroelectronics

Manufacturer part number:
STW68N65DM6
TME Symbol:
STW68N65DM6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM6
Polarisation
unipolar
Drain-source voltage
650V
Drain current
35A
Pulsed drain current
172A
Power dissipation
431W
Case
TO247
Gate-source voltage
±25V
On-state resistance
59mΩ
Mounting
THT
Gate charge
80nC
Kind of package
tube
Kind of channel
enhancement
Gross weight4 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW68N65DM6
0 in TME stock
Net price for quantities from 1 pcs - 10.81 EURGross price for quantities from 1 pcs - 10.81 EUR
Net price for quantities from 3 pcs - 9.74 EURGross price for quantities from 3 pcs - 9.74 EUR
Net price for quantities from 10 pcs - 8.61 EURGross price for quantities from 10 pcs - 8.61 EUR
Net price for quantities from 30 pcs - 7.73 EURGross price for quantities from 30 pcs - 7.73 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.