+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STW75N65DM6-4

Transistor: N-MOSFET; MDmesh™ DM6; unipolar; 650V; 47A; Idm: 280A


Manufacturer: STMicroelectronics

Manufacturer part number:
STW75N65DM6-4
TME Symbol:
STW75N65DM6-4

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM6
Polarisation
unipolar
Drain-source voltage
650V
Drain current
47A
Pulsed drain current
280A
Power dissipation
480W
Case
TO247-4
Gate-source voltage
±25V
On-state resistance
36mΩ
Mounting
THT
Gate charge
118nC
Kind of package
tube
Kind of channel
enhancement
Features of semiconductor devices
Kelvin terminal
Gross weight4 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STW75N65DM6-4
0 in TME stock
Net price for quantities from 1 pcs - 9.73 GBPGross price for quantities from 1 pcs - 9.73 GBP
Net price for quantities from 5 pcs - 8.54 GBPGross price for quantities from 5 pcs - 8.54 GBP
Net price for quantities from 10 pcs - 8.17 GBPGross price for quantities from 10 pcs - 8.17 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.