+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWA50N65DM2AG

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 650V; 24A; Idm: 110A


Manufacturer: STMicroelectronics

Manufacturer part number:
STWA50N65DM2AG
TME Symbol:
STWA50N65DM2AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
650V
Drain current
24A
Pulsed drain current
110A
Power dissipation
300W
Case
TO247
Gate-source voltage
±25V
On-state resistance
70mΩ
Mounting
THT
Gate charge
69nC
Kind of package
tube
Kind of channel
enhancement
Application
automotive industry
Gross weight3 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA50N65DM2AG
0 in TME stock
Net price for quantities from 1 pcs - 7.97 EURGross price for quantities from 1 pcs - 7.97 EUR
Net price for quantities from 5 pcs - 7.17 EURGross price for quantities from 5 pcs - 7.17 EUR
Net price for quantities from 30 pcs - 6.34 EURGross price for quantities from 30 pcs - 6.34 EUR
Net price for quantities from 120 pcs - 5.70 EURGross price for quantities from 120 pcs - 5.70 EUR
Net price for quantities from 300 pcs - 5.13 EURGross price for quantities from 300 pcs - 5.13 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.