+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWA63N65DM2

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 650V; 60A; 446W; TO247

Manufacturer: STMicroelectronics

Manufacturer part number:
STWA63N65DM2
TME Symbol:
STWA63N65DM2

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
650V
Drain current
60A
Power dissipation
446W
Case
TO247
Gate-source voltage
±25V
On-state resistance
50mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Gross weight6 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA63N65DM2
0 in TME stock
Net price for quantities from 1 pcs - 15.96 USDGross price for quantities from 1 pcs - 15.96 USD
Net price for quantities from 10 pcs - 11.94 USDGross price for quantities from 10 pcs - 11.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.