+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWA65N65DM2AG

Transistor: N-MOSFET; MDmesh™ DM2; unipolar; 650V; 38A; Idm: 240A


Manufacturer: STMicroelectronics

Manufacturer part number:
STWA65N65DM2AG
TME Symbol:
STWA65N65DM2AG

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM2
Polarisation
unipolar
Drain-source voltage
650V
Drain current
38A
Pulsed drain current
240A
Power dissipation
446W
Case
TO247
Gate-source voltage
±25V
On-state resistance
50mΩ
Mounting
THT
Gate charge
0.12µC
Kind of package
tube
Kind of channel
enhancement
Application
automotive industry
Gross weight4 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA65N65DM2AG
0 in TME stock
Net price for quantities from 1 pcs - 7.69 GBPGross price for quantities from 1 pcs - 7.69 GBP
Net price for quantities from 2 pcs - 7.20 GBPGross price for quantities from 2 pcs - 7.20 GBP
Net price for quantities from 3 pcs - 6.86 GBPGross price for quantities from 3 pcs - 6.86 GBP
Net price for quantities from 5 pcs - 6.38 GBPGross price for quantities from 5 pcs - 6.38 GBP
Net price for quantities from 10 pcs - 5.74 GBPGross price for quantities from 10 pcs - 5.74 GBP
Net price for quantities from 30 pcs - 4.83 GBPGross price for quantities from 30 pcs - 4.83 GBP
Net price for quantities from 60 pcs - 4.50 GBPGross price for quantities from 60 pcs - 4.50 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.