+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STWA70N65DM6

Transistor: N-MOSFET; MDmesh™ DM6; unipolar; 650V; 43A; Idm: 260A


Manufacturer: STMicroelectronics

Manufacturer part number:
STWA70N65DM6
TME Symbol:
STWA70N65DM6

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™ DM6
Polarisation
unipolar
Drain-source voltage
650V
Drain current
43A
Pulsed drain current
260A
Power dissipation
450W
Case
TO247
Gate-source voltage
±25V
On-state resistance
40mΩ
Mounting
THT
Gate charge
125nC
Kind of package
tube
Kind of channel
enhancement
Gross weight6.15 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STWA70N65DM6
0 in TME stock
Net price for quantities from 1 pcs - 13.49 USDGross price for quantities from 1 pcs - 13.49 USD
Net price for quantities from 5 pcs - 12.42 USDGross price for quantities from 5 pcs - 12.42 USD
Net price for quantities from 10 pcs - 10.45 USDGross price for quantities from 10 pcs - 10.45 USD
Net price for quantities from 30 pcs - 9.09 USDGross price for quantities from 30 pcs - 9.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs