+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STY60NM50

Transistor: N-MOSFET; unipolar; 500V; 37.8A; 560W; MAX247; ESD


Manufacturer: STMicroelectronics

Manufacturer part number:
STY60NM50
TME Symbol:
STY60NM50

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
500V
Drain current
37.8A
Power dissipation
560W
Case
MAX247
Gate-source voltage
±30V
On-state resistance
50mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight5.11 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STY60NM50
7 in TME stock
Net price for quantities from 1 pcs - 15.27 GBPGross price for quantities from 1 pcs - 15.27 GBP
Net price for quantities from 5 pcs - 13.55 GBPGross price for quantities from 5 pcs - 13.55 GBP
Net price for quantities from 30 pcs - 9.84 GBPGross price for quantities from 30 pcs - 9.84 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs