+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STY60NM60

Transistor: N-MOSFET; unipolar; 600V; 37.8A; Idm: 60A; 460W; MAX247


Manufacturer: STMicroelectronics

Manufacturer part number:
STY60NM60
TME Symbol:
STY60NM60

Specification

Manufacturer
STMicroelectronics
Type of transistor
N-MOSFET
Technology
MDmesh™
Polarisation
unipolar
Drain-source voltage
600V
Drain current
37.8A
Pulsed drain current
60A
Power dissipation
460W
Case
MAX247
Gate-source voltage
±30V
On-state resistance
55mΩ
Mounting
THT
Kind of package
tube
Kind of channel
enhancement
Version
ESD
Gross weight5.07 g
Certificates
See other products in this category: THT N channel transistors STMicroelectronics,
*
STY60NM60
20 in TME stock
Net price for quantities from 1 pcs - 19.12 USDGross price for quantities from 1 pcs - 19.12 USD
Net price for quantities from 3 pcs - 17.49 USDGross price for quantities from 3 pcs - 17.49 USD
Net price for quantities from 10 pcs - 15.12 USDGross price for quantities from 10 pcs - 15.12 USD
Net price for quantities from 30 pcs - 13.39 USDGross price for quantities from 30 pcs - 13.39 USD
Net price for quantities from 120 pcs - 12.69 USDGross price for quantities from 120 pcs - 12.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 30 pcs